-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, BRASS, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19038-0001
|
Mouser Electronics | Terminals SNAP PLUG RECPT 18-22 AWG FEMALE RoHS: Compliant | 7078 |
|
$0.1580 / $0.3600 | Buy Now |
|
Quest Components | BULLET TERMINAL, 1.3MM2 | 37 |
|
$0.2963 / $0.3555 | Buy Now |
|
Quest Components | BULLET TERMINAL, 1.3MM2 | 18 |
|
$0.2800 / $0.5600 | Buy Now |
|
Quest Components | BULLET TERMINAL, 1.3MM2 | 740 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | BULLET TERMINAL, 1.3MM2 | 34 |
|
$0.4800 / $0.8000 | Buy Now |
|
Quest Components | BULLET TERMINAL, 1.3MM2 | 78 |
|
$1.4625 / $3.9000 | Buy Now |
DISTI #
19038-0001
|
TTI | Terminals SNAP PLUG RECPT 18-22 AWG FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 1 Container: Bulk |
Americas - 34843 In Stock |
|
$0.1440 / $0.1530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19038-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
19038-0001
Molex
0.8 mm2, BRASS, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19038 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19038-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19038-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRA-2156 | Wire Terminal, 1mm2, | Molex | 19038-0001 vs BRA-2156 |