-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, BRASS, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3186
|
Newark | Terminal, Female Bullet, Crimp, Blue, Product Range:Insulkrimp 19038 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:2.6Mm², Terminal Type:Female Bullet, Insulator Colour:Blue, Terminal Material:Brass Rohs Compliant: Yes |Molex 19038-0007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2953 |
|
$0.2280 / $0.4240 | Buy Now |
DISTI #
94C7374
|
Newark | Terminal, Connector Type:Female Bullet, Termination Method:Crimp, Gender:Female, Wire Size (Awg):16-14, Contact Material:Brass, Power Connection Type:Female Disconnect Solderless Terminal |Molex 19038-0007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.2860 | Buy Now |
DISTI #
538-19038-0007
|
Mouser Electronics | Terminals SNAP PLUG RECPT 14-16 AWG FEMALE RoHS: Compliant | 4477 |
|
$0.1420 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Snap Plug Terminal 14-16AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag RoHS: Compliant |
1743 Partner Stock |
|
$0.1061 / $0.1601 | Buy Now |
DISTI #
19038-0007
|
TTI | Terminals SNAP PLUG RECPT 14-16 AWG FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 1 Container: Bulk |
Americas - 15080 In Stock |
|
$0.1070 / $0.1520 | Buy Now |
DISTI #
MOL19038-0007
|
Interstate Connecting Components | SNAP PLUG RECEPT. INSULKRIMP BRB-2156) | 3424 |
|
$0.1334 / $0.1687 | Buy Now |
DISTI #
Molex 19038-0007
|
PEI Genesis | Bullet Terminal, 2.6mm2 | 1743 |
|
Buy Now | |
|
Master Electronics | Snap Plug Terminal 14-16AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag RoHS: Compliant |
1743 Partner Stock |
|
$0.1061 / $0.1601 | Buy Now |
DISTI #
10153953
|
TestEquity LLC | Molex 19038-0007 InsulKrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | 1743 |
|
$0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19038-0007
Molex
Buy Now
Datasheet
|
Compare Parts:
19038-0007
Molex
2 mm2, BRASS, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19038 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |