-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, BRASS, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19038-0009
|
Mouser Electronics | Terminals SNAP PLUG REC. INSUL LK. NYL. (BRB-2156N) RoHS: Compliant | 2458 |
|
$0.1550 / $0.4200 | Buy Now |
DISTI #
71454121
|
RS | SNAP PLUG REC. INSULK. NYL. (BRB-2156N) | Molex Incorporated 19038-0009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.2810 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Snap Receptacle Terminal 14-16AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag RoHS: Compliant |
4000 Partner Stock |
|
$0.1142 / $0.1754 | Buy Now |
DISTI #
19038-0009
|
TTI | Terminals SNAP PLUG REC. INSUL LK. NYL. (BRB-2156N) RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 2380 In Stock |
|
$0.1400 / $0.1850 | Buy Now |
DISTI #
MOL19038-0009
|
Interstate Connecting Components | SNAP PLUG REC. INSULK. NYL. ( RB-2156N) | 3854200 On Order |
|
$0.1457 / $0.1842 | Buy Now |
DISTI #
3593018
|
element14 Asia-Pacific | FEMALE DISCONNECT, 16-12AWG, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 365 |
|
$0.1729 / $0.4402 | Buy Now |
|
Master Electronics | Snap Receptacle Terminal 14-16AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag RoHS: Compliant |
4000 Partner Stock |
|
$0.1142 / $0.1754 | Buy Now |
DISTI #
31568
|
Waytek, Inc. | 16-14 GA .156 Female Bullet Terminal Nylon Insulation Min Qty: 50 Package Multiple: 2500 Lead time: 22 Weeks, 5 Days | 29193 |
|
$0.1433 / $0.2046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19038-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
19038-0009
Molex
2 mm2, BRASS, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19038 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |