-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, BRASS, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3189
|
Newark | Snap Plug Recept. Insulkrimp (Brb-2180N) Rohs Compliant: Yes |Molex 19038-0013 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 299 |
|
$0.2360 / $0.4770 | Buy Now |
DISTI #
538-19038-0013
|
Mouser Electronics | Terminals SNAP PLUG RECEPT. IN SULKRIMP (BRB-2180N) RoHS: Compliant | 16618 |
|
$0.1580 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Snap Receptacles Terminal 14-16AWG F 25.4mm 7.6mm Tin InsulKrimp™ Bag RoHS: Compliant |
3900 Partner Stock |
|
$0.1244 / $0.1785 | Buy Now |
DISTI #
19038-0013
|
TTI | Terminals SNAP PLUG RECEPT. IN SULKRIMP (BRB-2180N) RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1240 / $0.1760 | Buy Now |
DISTI #
MOL19038-0013
|
Interstate Connecting Components | SNAP PLUG RECEPT. INSULKRIMP BRB-2180N) | 24917200 On Order |
|
$0.1231 / $0.1857 | Buy Now |
DISTI #
Molex 19038-0013
|
PEI Genesis | Bullet Terminal, 2.6mm2 | 3900 |
|
Buy Now | |
DISTI #
3004066
|
element14 Asia-Pacific | SNAP PLUG RECEPT. INSULKRIMP (BRB-2180N) RoHS: Compliant Min Qty: 1 Container: Each | 299 |
|
$0.1772 / $0.4716 | Buy Now |
DISTI #
3049800
|
element14 Asia-Pacific | TERMINAL, FEMALE BULLET, 4.57MM, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 4674 |
|
$0.1963 / $0.4716 | Buy Now |
DISTI #
3004066
|
Farnell | SNAP PLUG RECEPT. INSULKRIMP (BRB-2180N) 55H3189 RoHS: Compliant Min Qty: 1 Lead time: 62 Weeks, 4 Days Container: Each | 299 |
|
$0.2411 / $0.4946 | Buy Now |
DISTI #
3049800
|
Farnell | TERMINAL, FEMALE BULLET, 4.57MM, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 4674 |
|
$0.1961 / $0.5034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19038-0013
Molex
Buy Now
Datasheet
|
Compare Parts:
19038-0013
Molex
2 mm2, BRASS, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19038 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |