-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16J0497
|
Newark | Ring Krimptite (B-137-08) Spm Rohs Compliant: Yes |Molex 19044-0031 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3957 |
|
$0.0990 / $0.1070 | Buy Now |
DISTI #
39AH5849
|
Newark | Terminal, Ring Tongue, #8, 14Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm2, Product Range:Krimptite 19044 Series, Insulator Colour:-, Insulator Material:Uninsulated, Svhc:No Rohs Compliant: Yes |Molex 19044-0031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $0.2450 | Buy Now |
DISTI #
538-19044-0031
|
Mouser Electronics | Terminals RING KRIMPTITE (B-137-08) SPM RoHS: Compliant | 3417 |
|
$0.0800 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 8 Stud - 14-16 AWG - 0.312" (7.92mm) Outer Edges Width - Non-Insulated. RoHS: Compliant |
6515 Partner Stock |
|
$0.0632 / $0.0867 | Buy Now |
DISTI #
19044-0031
|
TTI | Terminals RING KRIMPTITE (B-137-08) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 13380 In Stock |
|
$0.0800 / $0.1670 | Buy Now |
DISTI #
3222105
|
Farnell | TERMINAL, RING TONGUE, #8, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.1081 / $0.2765 | Buy Now |
|
Master Electronics | Ring Terminal Connector - 8 Stud - 14-16 AWG - 0.312" (7.92mm) Outer Edges Width - Non-Insulated. RoHS: Compliant |
6515 Partner Stock |
|
$0.0632 / $0.0867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19044-0031
Molex
Buy Now
|
Compare Parts:
19044-0031
Molex
|
Samacsys Manufacturer | Molex |