-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8612
|
Newark | Ring Krimptite (B-137-10) Spm Rohs Compliant: Yes |Molex 19044-0032 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7339 |
|
$0.0990 / $0.1070 | Buy Now |
DISTI #
538-19044-0032
|
Mouser Electronics | Terminals RING KRIMPTITE RoHS: Compliant | 13761 |
|
$0.0770 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 18.54mm 7.92mm Electro-Tin RoHS: Compliant |
4890 Partner Stock |
|
$0.0678 / $0.0942 | Buy Now |
DISTI #
19044-0032
|
TTI | Terminals RING KRIMPTITE RoHS: Compliant pbFree: Pb-Free Min Qty: 55 Package Multiple: 1 Container: Bulk |
Americas - 9340 In Stock |
|
$0.0670 / $0.0920 | Buy Now |
DISTI #
19044-0032
|
Power and Signal Group | RING KRIMPTITE (B-137-10) SPM | 2000 |
|
RFQ | |
DISTI #
3106273
|
Farnell | RING KRIMPTITE (B-137-10) SPM RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 7339 |
|
$0.1345 / $0.2740 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 18.54mm 7.92mm Electro-Tin RoHS: Compliant |
4890 Partner Stock |
|
$0.0678 / $0.0942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19044-0032
Molex
Buy Now
|
Compare Parts:
19044-0032
Molex
|
Samacsys Manufacturer | Molex |