-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8618
|
Newark | Ring Krimptite A-121-06 Spm Rohs Compliant: Yes |Molex 19044-0068 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1146 |
|
$0.0980 / $0.1070 | Buy Now |
DISTI #
538-19044-0068
|
Mouser Electronics | Terminals RING KRIMPTITE (A-121-06) RoHS: Compliant | 62 |
|
$0.0790 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 18.29mm 7.92mm Electro-Tin RoHS: Compliant |
1680 Partner Stock |
|
$0.0632 / $0.0867 | Buy Now |
DISTI #
3222108
|
Farnell | TERMINAL, RING TONGUE, #6, 18AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 735 |
|
$0.4700 / $0.5102 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 18-22AWG 18.29mm 7.92mm Electro-Tin RoHS: Compliant |
1680 Partner Stock |
|
$0.0632 / $0.0867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19044-0068
Molex
Buy Now
|
Compare Parts:
19044-0068
Molex
|
Samacsys Manufacturer | Molex |