-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8619
|
Newark | Ring Krimptite (A-121-10) Spm Rohs Compliant: Yes |Molex 19044-0072 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8035 |
|
$0.0700 | Buy Now |
DISTI #
538-19044-0072
|
Mouser Electronics | Terminals RING KRIMPTITE (A-121-10) SPM RoHS: Compliant | 16869 |
|
$0.0840 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 18.29mm 7.92mm Electro-Tin Loose RoHS: Compliant |
254 Partner Stock |
|
$0.0846 / $0.1273 | Buy Now |
DISTI #
19044-0072
|
TTI | Terminals RING KRIMPTITE (A-121-10) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Bulk |
Americas - 15640 In Stock |
|
$0.0930 / $0.1470 | Buy Now |
DISTI #
3222109
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #10, 18AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0986 / $0.2207 | Buy Now |
DISTI #
3222109
|
Farnell | TERMINAL, RING TONGUE, #10, 18AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.1131 / $0.2424 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 18-22AWG 18.29mm 7.92mm Electro-Tin Loose RoHS: Compliant |
254 Partner Stock |
|
$0.0846 / $0.1273 | Buy Now |
DISTI #
30003
|
Waytek, Inc. | 22-18GA #10 Ring Terminal Non-Insulated Min Qty: 100 Package Multiple: 5000 Lead time: 17 Weeks, 6 Days | 12780 |
|
$0.0478 / $0.0683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19044-0072
Molex
Buy Now
|
Compare Parts:
19044-0072
Molex
|
Samacsys Manufacturer | Molex |