-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N1955
|
Newark | Terminals Ring Krimptite (A-122-14) Spm |Molex 19044-0075 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.1860 | Buy Now |
DISTI #
39AH5852
|
Newark | Terminal, Ring Tongue, 1/4", 18Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:18Awg, Conductor Area Csa:-, Product Range:Krimptite 19044 Series, Insulator Colour:-, Insulator Material:Uninsulated, Svhc:No Rohs Compliant: Yes |Molex 19044-0075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.3370 | Buy Now |
DISTI #
34M2631
|
Newark | Ring Krimptite (A-122-14) Spm Rohs Compliant: Yes |Molex 19044-0075 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1860 / $0.3180 | Buy Now |
DISTI #
538-19044-0075
|
Mouser Electronics | Terminals RING KRIMPTITE (A-122-14) SPM RoHS: Compliant | 14896 |
|
$0.1120 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 23.22mm 11.86mm Tin Bag RoHS: Compliant |
4007 In Stock |
|
$0.0840 / $0.1276 | Buy Now |
DISTI #
19044-0075
|
TTI | Terminals RING KRIMPTITE (A-122-14) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 11798 In Stock |
|
$0.1120 / $0.2380 | Buy Now |
DISTI #
3222110
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, 1/4", 18AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1192 / $0.3155 | Buy Now |
DISTI #
4233150
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$0.2801 | Buy Now |
DISTI #
3222110
|
Farnell | TERMINAL, RING TONGUE, 1/4", 18AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.1344 / $0.3467 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 18-22AWG 23.22mm 11.86mm Tin Bag RoHS: Compliant |
4007 In Stock |
|
$0.0840 / $0.1276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19044-0075
Molex
Buy Now
|
Compare Parts:
19044-0075
Molex
|
Samacsys Manufacturer | Molex |