-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8845
|
Newark | Terminals Ring Krimptite (B-118-38) Spm |Molex 19044-0146 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 399 |
|
$0.2240 / $0.3390 | Buy Now |
DISTI #
57R8624
|
Newark | Ring Krimptite (B-118-38) Spm |Molex 19044-0146 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2350 | Buy Now |
DISTI #
538-19044-0146
|
Mouser Electronics | Terminals RING KRIMPTITE (B-118-38) SPM RoHS: Compliant | 10313 |
|
$0.1720 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 28.32mm 13.56mm Electro-Tin RoHS: Compliant |
399 Partner Stock |
|
$0.1471 / $0.2341 | Buy Now |
DISTI #
19044-0146
|
TTI | Terminals RING KRIMPTITE (B-118-38) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 4528 In Stock |
|
$0.1630 / $0.3490 | Buy Now |
DISTI #
3618440
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1162 / $0.2832 | Buy Now |
DISTI #
3618440
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Each | 1700 |
|
$0.1432 / $0.2738 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 28.32mm 13.56mm Electro-Tin RoHS: Compliant |
399 Partner Stock |
|
$0.1471 / $0.2341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19044-0146
Molex
Buy Now
|
Compare Parts:
19044-0146
Molex
|
Samacsys Manufacturer | Molex |