-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8629
|
Newark | Ring Krimptite (B-125-56) Spm Rohs Compliant: Yes |Molex 19044-0160 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2903 |
|
$0.1340 / $0.1580 | Buy Now |
DISTI #
26T3098
|
Newark | Terminals Ring Krimptite (B-125-56) Spm |Molex 19044-0160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 / $0.3260 | Buy Now |
DISTI #
69AH4448
|
Newark | Terminal, Ring Tongue, 5/16", 14Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm2, Product Range:Krimptite 19044 Series, Insulator Colour:-, Insulator Material:Uninsulated, Rohs Compliant: Yes |Molex 19044-0160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 / $0.3260 | Buy Now |
DISTI #
538-19044-0160
|
Mouser Electronics | Terminals RING KRIMPTITE (B-125-56) SPM RoHS: Compliant | 3648 |
|
$0.1200 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M8 - 5/16" - 14 AWG - 2.5 mm² - Krimptite 19044 Series. RoHS: Compliant |
1573 In Stock |
|
$0.1468 / $0.2220 | Buy Now |
DISTI #
19044-0160
|
TTI | Terminals RING KRIMPTITE (B-125-56) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 34 Package Multiple: 1 Container: Bulk |
Americas - 859 In Stock |
|
$0.1240 / $0.1490 | Buy Now |
DISTI #
MOL19044-0160
|
Interstate Connecting Components | RING KRIMPTITE (B-125-56) SPM | 950 |
|
$0.0882 / $0.1332 | Buy Now |
DISTI #
3222120
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, 5/16", 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1464 / $0.3369 | Buy Now |
DISTI #
3222120
|
Farnell | TERMINAL, RING TONGUE, 5/16", 14AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.1533 / $0.3693 | Buy Now |
|
Master Electronics | Ring Tongue Terminal - M8 - 5/16" - 14 AWG - 2.5 mm² - Krimptite 19044 Series. RoHS: Compliant |
1573 In Stock |
|
$0.1468 / $0.2220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19044-0160
Molex
Buy Now
|
Compare Parts:
19044-0160
Molex
|
Samacsys Manufacturer | Molex |