Part Details for 1905130000 by Weidmüller Interface GmbH & Co. KG
Overview of 1905130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1905130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2797
|
Newark | Wpe 4/Zz |Weidmuller 1905130000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $11.0600 | Buy Now |
DISTI #
281-3620-ND
|
DigiKey | CONN TERM BLK GROUND 10-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
38 In Stock |
|
$5.4146 / $9.7700 | Buy Now |
DISTI #
1905130000
|
Avnet Americas | Conn Terminal Block 4 POS Screw ST - Bulk (Alt: 1905130000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2558 / $6.0547 | Buy Now |
DISTI #
470-1905130000
|
Mouser Electronics | DIN Rail Terminal Blocks WPE 4/ZZ | 9 |
|
$5.4100 / $8.8900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS Screw ST T DIN Rail 8A RoHS: Compliant |
45 In Stock |
|
$5.2700 / $7.7000 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS Screw ST T DIN Rail 8A RoHS: Compliant |
45 In Stock |
|
$5.2700 / $7.7000 | Buy Now |