Part Details for 190542-2 by TE Connectivity
Overview of 190542-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190542-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H1010
|
Newark | 250 Faston Flag Rec Ni/Silver Rohs Compliant: Yes |Amp Te Connectivity 190542-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 | Buy Now |
DISTI #
190542-2-ND
|
DigiKey | CONN QC RCPT 15-20AWG 0.250 Min Qty: 24000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3291 | Buy Now |
DISTI #
190542-2
|
Avnet Americas | Quick Disconnect Terminal 15.5-20AWG RCP 9.4mm Strip - Tape and Reel (Alt: 190542-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3488 | Buy Now |
DISTI #
571-190542-2
|
Mouser Electronics | Terminals 250 FASTON FLAG REC NI/SILVER RoHS: Compliant | 0 |
|
$0.3450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3100 | Buy Now |
DISTI #
AMP190542-2
|
Heilind Electronics | FASTON 250 REC 0.5-1.5MM2 0.4X | Americas - 0 in Stock |
|
$0.3203 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE FLAG, FASTON 0.250 RoHS: Compliant | 0 |
|
$0.3371 / $0.9477 | Buy Now |
DISTI #
AMP190542-2
|
Interstate Connecting Components | FASTON 250 REC 0.5-1.5MM2 0.4X | 0 |
|
$0.3203 | Buy Now |
DISTI #
190542-2
|
Avnet Abacus | (Alt: 190542-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECEPTACLE FLAG, FASTON 0.250 RoHS: Compliant | 0 |
|
$0.3371 / $0.9477 | Buy Now |
Part Details for 190542-2
190542-2 CAD Models
190542-2 Part Data Attributes
|
190542-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
190542-2
TE Connectivity
FASTON 250 REC 0.5-1.5MM2 0.4X19.3 NISI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |