-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0390
|
Newark | Ring Avikrimp H/D (B-801-12Hd) Rohs Compliant: Yes |Molex 19058-0016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1792 |
|
$0.5380 / $0.5860 | Buy Now |
DISTI #
538-19058-0016
|
Mouser Electronics | Terminals RING TONGUE STUD 1/2 RoHS: Compliant | 2072 |
|
$0.4510 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 40.3mm 19.3mm Tin Avikrimp™ Bag RoHS: Compliant | 0 |
|
$0.3210 / $0.4570 | Buy Now |
DISTI #
57370872
|
Verical | Ring Tongue Terminal 14-16AWG Copper Yellow 40.3mm Electro Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 520 |
|
$0.8854 / $1.0017 | Buy Now |
DISTI #
MOL19058-0016
|
Interstate Connecting Components | RING AVIKRIMP H/D (B-801-12HD) | 301 |
|
$0.4142 / $0.5088 | Buy Now |
DISTI #
Molex 19058-0016
|
PEI Genesis | Ring Terminal, 2mm2 | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 350 |
|
$0.6000 / $0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19058-0016
Molex
Buy Now
Datasheet
|
Compare Parts:
19058-0016
Molex
Ring Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |