Part Details for 1906410050 by Weidmüller Interface GmbH & Co. KG
Overview of 1906410050 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1906410050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1906410050-ND
|
DigiKey | SAIL-M12GM12W-4-2L0.5U Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$19.0400 | Buy Now |
DISTI #
1906410050
|
Avnet Americas | Cable Assembly PUR 0.5m 4 Position M12 Circular to 4 Position Right Angle M12 Circular Plug-Receptacle - Bulk (Alt: 1906410050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1906410050
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12GM12W-4-2L0.5U | 0 |
|
$13.6800 / $19.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5500 / $17.9400 | Buy Now |