-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2108
|
Newark | Terminals Ring Nylakrimp Funnl Entry (D-950-06) |Molex 19067-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$0.5980 / $0.9220 | Buy Now |
DISTI #
538-19067-0001
|
Mouser Electronics | Terminals RING NYLAKRIMP FUNNL ENTRY (D-950-06) RoHS: Compliant | 685 |
|
$0.3850 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 6 Stud - 8 AWG - 0.468" (11.89mm) Outer Edges Width - Insulated - Red. RoHS: Compliant |
230 Partner Stock |
|
$0.4172 / $0.5246 | Buy Now |
DISTI #
35619483
|
Verical | Ring Tongue Terminal 8AWG Copper Red 35.3mm Electro Tin Min Qty: 153 Package Multiple: 1 | Americas - 230 |
|
$0.4100 | Buy Now |
|
Master Electronics | Ring Terminal Connector - 6 Stud - 8 AWG - 0.468" (11.89mm) Outer Edges Width - Insulated - Red. RoHS: Compliant |
230 Partner Stock |
|
$0.4172 / $0.5246 | Buy Now |
DISTI #
10154034
|
TestEquity LLC | Molex 19067-0001 Ring Nylakrimp Funnel Entry (D-950-06) | 230 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19067-0001
Molex
Buy Now
|
Compare Parts:
19067-0001
Molex
|
Samacsys Manufacturer | Molex |