-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5888
|
Newark | Terminal, Ring Tongue, 3/8", 6Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:6Awg, Conductor Area Csa:-, Product Range:Nylakrimp 19067 Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide), Rohs Compliant: Yes |Molex 19067-0052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$0.9390 / $1.4400 | Buy Now |
DISTI #
55H3526
|
Newark | Ring Nylakrimp Funnel Entry (E-957-38) Rohs Compliant: Yes |Molex 19067-0052 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7330 | Buy Now |
DISTI #
538-19067-0052
|
Mouser Electronics | Terminals RING NYLAKRIMP FUNNL ENTRY (E-957-38) RoHS: Compliant | 7 |
|
$0.6800 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG 43.3mm 16.4mm Tin NylaKrimp™ Bag RoHS: Compliant |
350 Partner Stock |
|
$0.5040 / $0.6940 | Buy Now |
DISTI #
16850951
|
Verical | Ring Tongue Terminal 6AWG Copper Alloy Blue 43.3mm Electro Tin NylaKrimp™ Bag Min Qty: 91 Package Multiple: 1 | Americas - 350 |
|
$0.6900 | Buy Now |
DISTI #
19067-0052
|
TTI | Terminals RING NYLAKRIMP FUNNL ENTRY (E-957-38) pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 9573 In Stock |
|
$0.5240 / $0.5510 | Buy Now |
DISTI #
MOL19067-0052
|
Interstate Connecting Components | RING NYLAKRIMP FUNNEL ENTRY ( -957-38) | 7206 |
|
$0.6952 / $0.8789 | Buy Now |
DISTI #
Molex 19067-0052
|
PEI Genesis | Terminal and Terminal Block | 0 |
|
Buy Now | |
DISTI #
3222177
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, 3/8", 6AWG RoHS: Compliant Min Qty: 1 Container: Each | 157 |
|
$0.6567 / $1.3120 | Buy Now |
DISTI #
3222177
|
Farnell | TERMINAL, RING TONGUE, 3/8", 6AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 157 |
|
$0.6130 / $1.2285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19067-0052
Molex
Buy Now
Datasheet
|
Compare Parts:
19067-0052
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL |
This table gives cross-reference parts and alternative options found for 19067-0052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19067-0052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19067-0053 | Wire Terminal, | Molex | 19067-0052 vs 19067-0053 |