-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3532
|
Newark | Ring Nylakrimp Funnel Entry (E-958-12) Rohs Compliant: Yes |Molex 19067-0061 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$0.7490 / $1.0200 | Buy Now |
DISTI #
538-19067-0061
|
Mouser Electronics | Terminals RING NYLAKRIMP FUNNL ENTRY (E-958-12) RoHS: Compliant | 2688 |
|
$0.6100 / $1.0500 | Buy Now |
DISTI #
MOL19067-0061
|
Heilind Electronics | RING NYLAKRIMP FUNNEL ENTRY ( -958-12) | Americas - 5266 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG 36.2mm 21.3mm Tin NylaKrimp™ Bag RoHS: Compliant | 0 |
|
$0.5600 / $0.7600 | Buy Now |
|
Quest Components | 192 |
|
$1.4597 / $3.1560 | Buy Now | |
DISTI #
19067-0061
|
TTI | Terminals RING NYLAKRIMP FUNNL ENTRY (E-958-12) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MOL19067-0061
|
Interstate Connecting Components | RING NYLAKRIMP FUNNEL ENTRY ( -958-12) | 1755 |
|
Buy Now | |
DISTI #
3222179
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, 1/2", 6AWG, BLU RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6392 / $0.9822 | Buy Now |
DISTI #
4233176
|
Farnell | RoHS: Compliant Min Qty: 81 Container: Each | 0 |
|
$1.6979 | Buy Now |
DISTI #
3222179
|
Farnell | TERMINAL, RING TONGUE, 1/2", 6AWG, BLU RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 5 Days Container: Each | 0 |
|
$0.6330 / $1.0949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19067-0061
Molex
Buy Now
|
Compare Parts:
19067-0061
Molex
|
Samacsys Manufacturer | Molex |