-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2156
|
Newark | Terminals Ring Nylakrimp Funnl Entry (G-974-12) |Molex 19067-0090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8300 |
|
$1.6300 / $2.0500 | Buy Now |
DISTI #
55H3556
|
Newark | Ring Nylakrimp Funnel Entry (G-974-12) |Molex 19067-0090 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.0900 | Buy Now |
DISTI #
538-19067-0090
|
Mouser Electronics | Terminals RING NYLAKRIMP FUNNL ENTRY (G-974-12) RoHS: Compliant | 373 |
|
$1.5600 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 2AWG 58.5mm 22.3mm Tin NylaKrimp™ Bag RoHS: Compliant |
8300 Partner Stock |
|
$1.0400 / $1.7200 | Buy Now |
DISTI #
16497292
|
Verical | Ring Tongue Terminal 2AWG Copper Red 58.5mm Electro Tin NylaKrimp™ Bag RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 8300 |
|
$1.1900 / $1.7100 | Buy Now |
DISTI #
MOL19067-0090
|
Interstate Connecting Components | RING NYLAKRIMP FUNNEL ENTRY ( -974-12) | 35 |
|
$1.5464 / $1.8053 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 2AWG 58.5mm 22.3mm Tin NylaKrimp™ Bag RoHS: Compliant |
8300 Partner Stock |
|
$1.0400 / $1.7200 | Buy Now |
DISTI #
35523
|
Waytek, Inc. | 2 GA 1/2" Ring Terminal Red Insulated Nylon Min Qty: 10 Lead time: 43 Weeks, 2 Days | 490 |
|
$1.3817 / $1.9514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19067-0090
Molex
Buy Now
Datasheet
|
Compare Parts:
19067-0090
Molex
COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19067 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |
This table gives cross-reference parts and alternative options found for 19067-0090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19067-0090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G-974-12 | Ring Terminal | Molex | 19067-0090 vs G-974-12 |
0190670090 | Ring Terminal, ROHS COMPLIANT | Molex | 19067-0090 vs 0190670090 |