-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3563
|
Newark | Ring Nylakrimp Funnel Entry (G-975-56) Rohs Compliant: Yes |Molex 19067-0098 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$1.7200 / $2.4800 | Buy Now |
DISTI #
39AH5894
|
Newark | Terminal, Ring Tongue, 5/16", 2Awg, Red, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:2Awg, Conductor Area Csa:42.4Mm2, Product Range:Nylakrimp 19067 Series, Insulator Colour:Red, Insulator Material:Nylon 6.6 Rohs Compliant: Yes |Molex 19067-0098 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.9000 | Buy Now |
DISTI #
538-19067-0098
|
Mouser Electronics | Terminals RING NYLAKRIMP FUNNL ENTRY (G-975-56) RoHS: Compliant | 1400 |
|
$1.4300 / $2.3700 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 2AWG 55.52mm 16.4mm Electro-Tin NylaKrimp™ Bag RoHS: Compliant | 0 |
|
$1.0700 / $1.6800 | Buy Now |
DISTI #
MOL19067-0098
|
Interstate Connecting Components | RING NYLAKRIMP FUNNEL ENTRY ( -975-56) | 4210 On Order |
|
$1.4973 / $2.1442 | Buy Now |
DISTI #
3222183
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, 5/16", 2AWG, RED RoHS: Compliant Min Qty: 1 Container: Each | 74 |
|
$1.5173 / $2.2576 | Buy Now |
DISTI #
3222183
|
Farnell | TERMINAL, RING TONGUE, 5/16", 2AWG, RED RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 74 |
|
$1.6354 / $2.1473 | Buy Now |
DISTI #
4233180
|
Farnell | RoHS: Compliant Min Qty: 36 Container: Each | 0 |
|
$3.8327 | Buy Now |
DISTI #
35521
|
Waytek, Inc. | 2 GA 5/16" Ring Terminal Red Insulated Nylon Min Qty: 10 Package Multiple: 400 Lead time: 11 Weeks, 2 Days | 580 |
|
$1.4673 / $2.0243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19067-0098
Molex
Buy Now
Datasheet
|
Compare Parts:
19067-0098
Molex
COPPER ALLOY, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19067 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |
This table gives cross-reference parts and alternative options found for 19067-0098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19067-0098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190670098 | Ring Terminal, | Molex | 19067-0098 vs 190670098 |