-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2202
|
Newark | Terminals Ring-Trm 22-18 3/8 N-I Sn |Molex 19069-0050 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$0.2070 | Buy Now |
DISTI #
55H3616
|
Newark | Ring Krimptite Taped (Aa-126-38T) |Molex 19069-0050 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2200 | Buy Now |
DISTI #
538-19069-0050
|
Mouser Electronics | Terminals RING-TRM 22-18 3/8 N-I SN RoHS: Compliant | 8423 |
|
$0.1790 / $0.2600 | Buy Now |
DISTI #
71454464
|
RS | RING KRIMPTITE TAPED (AA-126-38T) | Molex Incorporated 19069-0050 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2170 / $0.3100 | RFQ |
|
Onlinecomponents.com | Ring Terminal Connector - 3/8 Stud - 18-22 AWG - 0.544" (13.82mm) Outer Edges Width - Non-Insulated. RoHS: Compliant |
1500 Partner Stock |
|
$0.1591 / $0.2060 | Buy Now |
DISTI #
19069-0050
|
TTI | Terminals RING-TRM 22-18 3/8 N-I SN RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1800 | Buy Now |
DISTI #
Molex 19069-0050
|
PEI Genesis | Ring Terminal, 1.5mm2 | 6000 |
|
Buy Now | |
DISTI #
4252319
|
Farnell | RING TERMINAL, M9, UNINSULATED, 18AWG RoHS: Compliant Min Qty: 1500 Lead time: 1 Weeks, 2 Days Container: Each | 1500 |
|
$0.3246 | Buy Now |
|
Master Electronics | Ring Terminal Connector - 3/8 Stud - 18-22 AWG - 0.544" (13.82mm) Outer Edges Width - Non-Insulated. RoHS: Compliant |
1500 Partner Stock |
|
$0.1591 / $0.2060 | Buy Now |
DISTI #
10154069
|
TestEquity LLC | Molex 19069-0050 Terminals Ring-Trm 22-18 3/8 N-I Sn | 1500 |
|
$0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0050
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0050
Molex
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19069 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |