-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2206
|
Newark | Ring Krimptite Taped (Aa-133-10T) |Molex 19069-0062 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.1450 | Buy Now |
DISTI #
55H3624
|
Newark | Ring Krimptite Taped (Aa-133-10T) |Molex 19069-0062 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 | Buy Now |
DISTI #
71454485
|
RS | Krimptite Ring Tongue Terminal for 18 22 AWG Wire | Molex Incorporated 19069-0062 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 4000 |
|
$0.1880 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 15mm 7.2mm Tin Krimptite™ T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.1040 / $0.1489 | Buy Now |
DISTI #
19069-0062
|
TTI | Terminals RING KRIMPTITE TAPED (AA-133-10T) pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0840 / $0.1000 | Buy Now |
DISTI #
MOL19069-0062
|
Interstate Connecting Components | RING KRIMPTITE TAPED (AA-133- 0T) | 900 |
|
$0.0918 / $0.1056 | Buy Now |
DISTI #
Molex 19069-0062
|
PEI Genesis | Ring Terminal, 1.5mm2 | 0 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 18-22AWG 15mm 7.2mm Tin Krimptite™ T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.1040 / $0.1489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0062
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0062
Molex
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19069 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |