-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3669
|
Newark | Terminal, Ring Tongue, #10, 10Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Krimptite 19069 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19069-0212 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2510 | Buy Now |
DISTI #
538-19069-0212
|
Mouser Electronics | Terminals RING TERMINAL RoHS: Compliant | 20061 |
|
$0.1380 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 19.94mm 9.53mm Tin Krimptite™ Box RoHS: Compliant | Alternative Product Available |
|
$0.1254 / $0.2004 | Buy Now |
DISTI #
19069-0212
|
TTI | Terminals RING TERMINAL pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 25000 In Stock |
|
$0.1120 / $0.1600 | Buy Now |
DISTI #
MOL19069-0212
|
Interstate Connecting Components | RING KRIMPTITE TAPED (C-128-1 T) | 300018750 On Order |
|
$0.1115 / $0.1409 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.8000 / $1.2300 | Buy Now |
DISTI #
4002625
|
Farnell | RING KRIMPTITE TAPED (C-128-10T) RoHS: Compliant Min Qty: 5000 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$0.1611 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 19.94mm 9.53mm Tin Krimptite™ Box RoHS: Compliant | Alternative Product Available |
|
$0.1254 / $0.2004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0212
Molex
Buy Now
|
Compare Parts:
19069-0212
Molex
|
Samacsys Manufacturer | Molex |