-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7502
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp, Connector Type:Ring Tongue, Series:Krimptite, Termination Method:Crimp, Stud/Tab Size:0.25", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Stud Size:1/4, Wire Size (Awg):12Awg To 10Awg Rohs Compliant: Yes |Molex 19069-0221 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.3170 | Buy Now |
DISTI #
55H3673
|
Newark | Terminal, Ring Tongue, 1/4", 10Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Krimptite 19069 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19069-0221 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2470 | Buy Now |
DISTI #
538-19069-0221
|
Mouser Electronics | Terminals RING TONGUE TERM 10-12AWG RoHS: Compliant | 6127 |
|
$0.1720 / $0.4700 | Buy Now |
DISTI #
MOL19069-0221.P
|
Heilind Electronics | CUT TAPE RING KRIMPTITE TAPED (C-1 | Americas - 720 in Stock |
|
$0.1954 / $0.2470 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 24.18mm 13.46mm Electro-Tin Krimptite™ T/R RoHS: Compliant |
7000 Partner Stock |
|
$0.1571 / $0.2142 | Buy Now |
DISTI #
16851014
|
Verical | Ring Tongue Terminal 10-12AWG Copper 24.18mm Electro Tin Krimptite™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$0.1780 / $0.1970 | Buy Now |
DISTI #
19069-0221
|
TTI | Terminals RING TONGUE TERM 10-12AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.1470 / $0.1820 | Buy Now |
DISTI #
MOL19069-0221.P
|
Interstate Connecting Components | CUT TAPE RING KRIMPTITE TAPED (C-1 | 240 |
|
$0.1954 / $0.2470 | Buy Now |
DISTI #
MOL19069-0221
|
Interstate Connecting Components | RING KRIMPTITE TAPED (C-130-1 T) | 82504500 On Order |
|
$0.1578 / $0.1762 | Buy Now |
DISTI #
Molex 19069-0221
|
PEI Genesis | Ring Terminal, 5mm2 | 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0221
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0221
Molex
Ring Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 19069-0221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19069-0221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191930118 | Ring Terminal, 6mm2, | Molex | 19069-0221 vs 191930118 |