-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7503
|
Newark | Terminal, Ring Tongue, 5/16In, Crimp, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Krimptite 19069 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19069-0223 Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 1920 |
|
$0.2960 / $0.3040 | Buy Now |
DISTI #
538-19069-0223
|
Mouser Electronics | Terminals RING KRIMPTITE (C-130-56) SPM RoHS: Compliant | 2888 |
|
$0.1730 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - Copper - 8mm Stud Size - Non-Insulated - 24.2mm Length. RoHS: Compliant |
1920 Partner Stock |
|
$0.1408 / $0.2030 | Buy Now |
DISTI #
16851016
|
Verical | Ring Tongue Terminal 10-12AWG Copper 24.2mm Electro Tin Krimptite™ Bag Min Qty: 311 Package Multiple: 1 | Americas - 1920 |
|
$0.1970 / $0.2010 | Buy Now |
DISTI #
19069-0223
|
TTI | Terminals RING KRIMPTITE (C-130-56) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk |
Americas - 3515 In Stock |
|
$0.1520 / $0.2000 | Buy Now |
DISTI #
MOL19069-0223
|
Interstate Connecting Components | RING KRIMPTITE (C-130-56) SPM | 2685 |
|
$0.1709 / $0.2342 | Buy Now |
DISTI #
Molex 19069-0223
|
PEI Genesis | Ring Terminal, 5mm2 | 0 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal - Copper - 8mm Stud Size - Non-Insulated - 24.2mm Length. RoHS: Compliant |
1920 Partner Stock |
|
$0.1408 / $0.2030 | Buy Now |
DISTI #
32004
|
Waytek, Inc. | 12-10 GA 5/16" Ring Terminal Non-Insulated Min Qty: 50 Package Multiple: 2500 Lead time: 17 Weeks, 6 Days | 17860 |
|
$0.1125 / $0.1607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0223
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0223
Molex
Ring Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |