-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3677
|
Newark | Ring Krimptite (C-136-06) Spm Rohs Compliant: Yes |Molex 19069-0230 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3223 |
|
$0.1190 | Buy Now |
DISTI #
538-19069-0230
|
Mouser Electronics | Terminals C-136-06 RoHS: Compliant | 36614 |
|
$0.1400 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 18.8mm 7.4mm Tin Krimptite™ Bag RoHS: Compliant |
69000 Partner Stock |
|
$0.0969 / $0.1540 | Buy Now |
DISTI #
67037036
|
Verical | Ring Tongue Terminal 10-12AWG Copper 18.8mm Electro Tin Krimptite™ Bag Min Qty: 412 Package Multiple: 1 | Americas - 67000 |
|
$0.1520 | Buy Now |
DISTI #
53721263
|
Verical | Ring Tongue Terminal 10-12AWG Copper 18.8mm Electro Tin Krimptite™ Bag Min Qty: 421 Package Multiple: 1 | Americas - 3223 |
|
$0.1688 / $0.1865 | Buy Now |
DISTI #
16851018
|
Verical | Ring Tongue Terminal 10-12AWG Copper 18.8mm Electro Tin Krimptite™ Bag Min Qty: 412 Package Multiple: 1 | Americas - 2000 |
|
$0.0970 / $0.1520 | Buy Now |
|
Quest Components | RING TONGUE TERMINAL FOR 10-12 AWG WIRE, STUD SIZE 6, LENGTH 18.82MM | 400 |
|
$0.4800 / $1.2000 | Buy Now |
DISTI #
19069-0230
|
TTI | Terminals C-136-06 RoHS: Compliant pbFree: Pb-Free Min Qty: 34 Package Multiple: 1 Container: Bulk |
Americas - 7861 In Stock |
|
$0.1070 / $0.1510 | Buy Now |
DISTI #
MOL19069-0230
|
Interstate Connecting Components | RING KRIMPTITE (C-136-06) SPM | 2793 |
|
$0.1338 / $0.2017 | Buy Now |
DISTI #
Molex 19069-0230
|
PEI Genesis | Ring Terminal, 5mm2 | 69000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0230
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0230
Molex
Ring Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |