-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C8520
|
Newark | Terminal, Ring Tongue, #8, Red, 18Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Product Range:Insulkrimp 19070 Series, Insulator Colour:Red, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19070-0013 (Alternate Part Number: 800753068766 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4277 |
|
$0.1250 / $0.1480 | Buy Now |
DISTI #
79AH9129
|
Newark | Ring Insulkrimp (Aa-221-08X) Rohs Compliant: Yes |Molex 19070-0013 (Alternate Part Number: 800753068766 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 | Buy Now |
DISTI #
94C7531
|
Newark | |Molex 19070-0013 (Alternate Part Number: 800753068766 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.2450 | Buy Now |
DISTI #
MOL 19070-0013
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 22.8mm 8.2mm Tin Loose Piece - Bulk (Alt: MOL 19070-0013) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
0190700013
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 22.8mm 8.2mm Tin Loose Piece - Bulk (Alt: 0190700013) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1129 / $0.1433 | Buy Now |
DISTI #
92C8520
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 22.8mm 8.2mm Tin Loose Piece - Bulk (Alt: 92C8520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 4277 Partner Stock |
|
$0.1600 / $0.2700 | Buy Now |
DISTI #
538-19070-0013
|
Mouser Electronics | Terminals RING TONGUE STUD 8 18-22 AWG RoHS: Compliant | 8325 |
|
$0.0910 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 22.8mm 8.2mm Tin InsulKrimp™ Bag RoHS: Compliant |
2317 Partner Stock |
|
$0.0812 / $0.1339 | Buy Now |
DISTI #
16870394
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 22.8mm Electro Tin InsulKrimp™ Bag Min Qty: 526 Package Multiple: 1 | Americas - 2317 |
|
$0.1190 | Buy Now |
DISTI #
77783758
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 22.8mm Electro Tin InsulKrimp™ Bag Min Qty: 197 Package Multiple: 1 | Americas - 754 |
|
$0.2197 / $0.4081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19070-0013
Molex
Buy Now
Datasheet
|
Compare Parts:
19070-0013
Molex
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19070 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |