-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19071-0134
|
Mouser Electronics | Terminals RING BZD INSULKRIMP SULKRIMP (D-650-08X) RoHS: Compliant | 486 |
|
$0.3670 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 33mm 12.3mm Tin InsulKrimp™ Bag RoHS: Compliant | 0 |
|
$0.3280 / $0.3700 | Buy Now |
DISTI #
MOL19071-0134
|
Interstate Connecting Components | RING BZD INSULKRIMP (D-650-08 ) | 183 |
|
$0.3097 / $0.4222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19071-0134
Molex
Buy Now
Datasheet
|
Compare Parts:
19071-0134
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |