-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4016
|
Newark | Terminal, Ring Tongue, 1/4", 14Awg, Blu, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:Avikrimp 19073 Series, Insulator Colour:Blue, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19073-0077 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3860 | Buy Now |
DISTI #
538-19073-0077
|
Mouser Electronics | Terminals AVIKRIMP RING TNG taped RoHS: Compliant | 11616 |
|
$0.2160 / $0.5300 | Buy Now |
DISTI #
71454872
|
RS | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1 4 inch | Molex Incorporated 19073-0077 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4240 / $0.5300 | RFQ |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 27.36mm 12.12mm Electro-Tin Avikrimp™ T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.2215 / $0.2908 | Buy Now |
DISTI #
19073-0077
|
TTI | Terminals AVIKRIMP RING TNG taped RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 19000 In Stock |
|
$0.2030 / $0.2200 | Buy Now |
DISTI #
MOL19073-0077
|
Interstate Connecting Components | RING AVIKRIMP T&R (BB-825-14T) 16-14AWG,1/4 STUD | 3300 |
|
$0.2097 / $0.2264 | Buy Now |
DISTI #
Molex 19073-0077
|
PEI Genesis | Ring Terminal, 2.5mm2 | 1000 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 27.36mm 12.12mm Electro-Tin Avikrimp™ T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.2215 / $0.2908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19073-0077
Molex
Buy Now
Datasheet
|
Compare Parts:
19073-0077
Molex
2.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19073 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |