-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1464
|
Newark | Terminal, Ring Tongue, 5/16", 14Awg, Blu, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Avikrimp 19073 Series, Insulator Colour:Blue, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19073-0079 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 7629 |
|
$0.2600 | Buy Now |
DISTI #
55H4017
|
Newark | Ring Avikrimp (Bb-825-56) Rohs Compliant: Yes |Molex 19073-0079 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2600 | Buy Now |
DISTI #
39AH5925
|
Newark | Terminal, Ring Tongue, 5/16", 14Awg, Blu, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm2, Product Range:Avikrimp 19073 Series, Insulator Colour:Blue, Insulator Material:Nylon Rohs Compliant: Yes |Molex 19073-0079 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.3920 | Buy Now |
DISTI #
538-19073-0079
|
Mouser Electronics | Terminals RING TNG STUD 5/16 14-16 AWG RoHS: Compliant | 3194 |
|
$0.2180 / $0.5300 | Buy Now |
DISTI #
71454873
|
RS | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Length 27.36mm | Molex Incorporated 19073-0079 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 154 |
|
$0.3380 / $0.4690 | Buy Now |
|
Bisco Industries | 21 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 27.4mm 12.1mm Electro-Tin Avikrimp™ Bag RoHS: Compliant |
7629 Partner Stock |
|
$0.1663 / $0.2407 | Buy Now |
DISTI #
65686293
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 27.4mm Tin Avikrimp™ Carton RoHS: Compliant Min Qty: 262 Package Multiple: 1 | Americas - 4000 |
|
$0.2210 / $0.2390 | Buy Now |
DISTI #
16851134
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 27.4mm Tin Avikrimp™ Carton RoHS: Compliant Min Qty: 262 Package Multiple: 1 | Americas - 3629 |
|
$0.2210 / $0.2390 | Buy Now |
|
Quest Components | 857 |
|
$0.4444 / $1.1110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19073-0079
Molex
Buy Now
Datasheet
|
Compare Parts:
19073-0079
Molex
2.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19073 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |