-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 mm2, COPPER ALLOY, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6503
|
Newark | Terminal, Ring Tongue, 1/4", Yel, 10Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Avikrimp 19073 Series, Insulator Colour:Yellow, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19073-0188 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2174 |
|
$0.4760 / $0.8060 | Buy Now |
DISTI #
94C7699
|
Newark | Ring Tongue Terminal, Connector Type:Ring Tongue, Wire Size (Awg):12-10, Insulator Material:Nylon, Insulator Color:Yellow, Series:19073, Stud Size:1/4 Rohs Compliant: Yes |Molex 19073-0188 Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 / $0.5280 | Buy Now |
DISTI #
538-19073-0188
|
Mouser Electronics | Terminals RING TONGUE STUD 1/4 10-12 AWG RoHS: Compliant | 4075 |
|
$0.3350 / $0.7900 | Buy Now |
|
Bisco Industries | 9 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 31.95mm 13.72mm Electro-Tin Avikrimp™ Bag RoHS: Compliant |
164 In Stock |
|
$0.2490 / $0.3938 | Buy Now |
|
Quest Components | CONN RING TERM 1/4 10-12AWG | 183 |
|
$0.3854 / $0.8259 | Buy Now |
|
Quest Components | CONN RING TERM 1/4 10-12AWG | 2226 |
|
$0.4375 / $1.2500 | Buy Now |
DISTI #
19073-0188
|
TTI | Terminals RING TONGUE STUD 1/4 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 4940 In Stock |
|
$0.2490 / $0.3180 | Buy Now |
DISTI #
MOL19073-0188
|
Interstate Connecting Components | RING AVIKRIMP (C-830-14) | 63213600 On Order |
|
$0.2512 / $0.3176 | Buy Now |
DISTI #
Molex 19073-0188
|
PEI Genesis | Ring Terminal, 6mm2 | 9746 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19073-0188
Molex
Buy Now
Datasheet
|
Compare Parts:
19073-0188
Molex
5 mm2, COPPER ALLOY, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19073 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 19073-0188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19073-0188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0190730188 | Ring Terminal, 0.6mm2, ROHS COMPLIANT | Molex | 19073-0188 vs 0190730188 |