-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.3 mm2, STEEL, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J4968
|
Newark | Star Ring Avikrimp (Steel) (Sra-S-829-08 Rohs Compliant: Yes |Molex 19077-0011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7223 |
|
$0.1230 | Buy Now |
DISTI #
39AH5943
|
Newark | Terminal, Ring Tongue, #8, 18Awg, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:18Awg, Conductor Area Csa:1.3Mm2, Product Range:Avikrimp 19077 Series, Insulator Colour:Red, Insulator Material:Nylon Rohs Compliant: Yes |Molex 19077-0011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.4180 | Buy Now |
DISTI #
538-19077-0011
|
Mouser Electronics | Terminals SRA-S-829-08 RoHS: Compliant | 3459 |
|
$0.1590 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Star Ring Tongue Terminal 18-22AWG 23.62mm 9.78mm Tin Avikrimp™ Bag RoHS: Compliant | 0 |
|
$0.1150 / $0.1590 | Buy Now |
DISTI #
54253710
|
Verical | Star Ring Tongue Terminal 18-22AWG Steel Red 23.62mm Electro Tin Avikrimp™ Bag Min Qty: 407 Package Multiple: 1 | Americas - 7223 |
|
$0.1698 / $0.1928 | Buy Now |
DISTI #
19077-0011
|
TTI | Terminals SRA-S-829-08 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 5600 In Stock |
|
$0.1590 / $0.2540 | Buy Now |
DISTI #
3222254
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #8, 18AWG, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1738 / $0.3994 | Buy Now |
DISTI #
3222254
|
Farnell | TERMINAL, RING TONGUE, #8, 18AWG, RED RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.1959 / $0.4722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19077-0011
Molex
Buy Now
Datasheet
|
Compare Parts:
19077-0011
Molex
1.3 mm2, STEEL, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19077 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 18 AWG |