-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, BRASS, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4187
|
Newark | Star Ring Avikrimp (Srb-829-10) |Molex 19077-0019 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 | Buy Now |
DISTI #
538-19077-0019
|
Mouser Electronics | Terminals STAR RING AVIKRIMP ( VIKRIMP (SRB-829-10) RoHS: Compliant | 3829 |
|
$0.1790 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 23.62mm 9.78mm Electro-Tin Avikrimp™ Bag RoHS: Compliant | 0 |
|
$0.1734 / $0.2460 | Buy Now |
DISTI #
10155125
|
TestEquity LLC | Molex 19077-0019 Terminals Star Ring Avikrimp ( Vikrimp (Srb-829-10) | 0 |
|
$0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19077-0019
Molex
Buy Now
Datasheet
|
Compare Parts:
19077-0019
Molex
2 mm2, BRASS, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19077 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 19077-0019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19077-0019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190770019 | Ring Terminal, 2.6mm2, | Molex | 19077-0019 vs 190770019 |