Part Details for 1909235W by CML Innovative Technologies
Overview of 1909235W by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1909235W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70011781
|
RS | Panel Mount Indicator 8mm recessed, interior bezel 24VAC/DC white | CML Innovative Technologies 1909235W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1200 / $8.1600 | RFQ |
DISTI #
1909235W
|
TME | Indicator: LED, recessed, white, 24VDC, 24VAC, Ø8mm, IP67, ØLED: 5mm Min Qty: 1 | 0 |
|
$4.7300 / $5.8200 | RFQ |
Part Details for 1909235W
1909235W CAD Models
1909235W Part Data Attributes:
|
1909235W
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1909235W
CML Innovative Technologies
Single Color LED, White, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.017 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 1909235W
This table gives cross-reference parts and alternative options found for 1909235W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1909235W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1908025W | Single Color LED, White, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1909235W vs 1908025W |
1909135W | Single Color LED, White, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1909235W vs 1909135W |
1909225W | Single Color LED, White, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1909235W vs 1909225W |
1909025W | Single Color LED, White, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1909235W vs 1909025W |
1908035W | Single Color LED, White, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1909235W vs 1908035W |
1909125W | Single Color LED, White, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1909235W vs 1909125W |