Part Details for 1910432 by Phoenix Contact
Overview of 1910432 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1910432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7279
|
Newark | Terminal Block, Pluggable, 10Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:10Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:10A Rohs Compliant: Yes |Phoenix Contact 1910432 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.4100 | Buy Now |
DISTI #
277-1942-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
57 In Stock |
|
$7.8244 / $9.5300 | Buy Now |
DISTI #
651-1910432
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 5mm pitch Plug 24-12AWG Spring RoHS: Compliant | 19 |
|
$7.8200 / $9.5300 | Buy Now |
DISTI #
V79:2366_27525453
|
Arrow Electronics | Conn Spring Cage F 10 POS 5mm ST Cable Mount 12A RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2230 | Americas - 43 |
|
$5.5870 / $5.8100 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock |
|
$7.8200 / $10.3400 | Buy Now |
DISTI #
1910432
|
TTI | Pluggable Terminal Blocks 10 Pos 5mm pitch Plug 24-12AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.5900 / $8.3500 | Buy Now |
DISTI #
000000000000778695
|
Sager | Pluggable Terminal Blocks 10 Pos 5mm pitch Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$10.0100 / $10.7900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2500 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock |
|
$7.8200 / $10.3400 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 10 Pos 5mm pitch Plug 24-12AWG Spring | 50 |
|
$67.4100 | Buy Now |
Part Details for 1910432
1910432 CAD Models
1910432 Part Data Attributes
|
1910432
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1910432
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1910432
This table gives cross-reference parts and alternative options found for 1910432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1910432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1909485 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1910432 vs 1909485 |
1765852 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1910432 vs 1765852 |
1835177 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1910432 vs 1835177 |
1873281 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1910432 vs 1873281 |
FKC2,5/10-ST-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1910432 vs FKC2,5/10-ST-5,08BK |
1910283 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1910432 vs 1910283 |
1909799 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1910432 vs 1909799 |
1873883 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1910432 vs 1873883 |
1719176 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1910432 vs 1719176 |
1874031 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1910432 vs 1874031 |