Part Details for 1911200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1911200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1911200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2847
|
Newark | Blz 5.00/14/270F Sn Or Bx/Ea Rohs Compliant: Yes |Weidmuller 1911200000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1911200000
|
Avnet Americas | Conn Terminal Block SKT 14 POS 5mm Screw ST Panel Mount 10A - Bulk (Alt: 1911200000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$7.9000 / $17.8300 | Buy Now | |
DISTI #
1911200000
|
Avnet Abacus | Conn Terminal Block SKT 14 POS 5mm Screw ST Panel Mount 10A (Alt: 1911200000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |