-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19115-0025
|
Mouser Electronics | Terminals BB-8707-06T RoHS: Compliant | 12400 |
|
$0.2050 / $0.5100 | Buy Now |
DISTI #
MOL19115-0025.P
|
Heilind Electronics | CUT TAPE - SNAP SPADE AVIKRIMP TAPED (BB 8707-0 | Americas - 0 in Stock |
|
$0.2629 / $0.3324 | Buy Now |
|
Onlinecomponents.com | Snap Spade Tongue Terminal 14-16AWG 21mm 6.6mm Tin Avikrimp™ T/R RoHS: Compliant | 0 |
|
$0.2150 / $0.3040 | Buy Now |
|
Quest Components | 1200 |
|
$0.3200 / $0.8000 | Buy Now | |
DISTI #
19115-0025
|
TTI | Terminals BB-8707-06T RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 10500 In Stock |
|
$0.2030 / $0.2250 | Buy Now |
DISTI #
MOL19115-0025
|
Interstate Connecting Components | SNAP SPADE AVIKRIMP TAPED (BB 8707-06T) | 7425 |
|
$0.1993 / $0.2151 | Buy Now |
DISTI #
1878991
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 7500 Container: Cut Tape | 0 |
|
$0.3296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19115-0025
Molex
Buy Now
Datasheet
|
Compare Parts:
19115-0025
Molex
Fork Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |