-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5921
|
Newark | Cable Gland, M25 X 1.5, Plastic, 17Mm, Product Range:Han-Compact Series, Thread Size - Imperial:-, Thread Size - Metric:M25 X 1.5, Cable Gland Material:Thermoplastic, Gland Colour:Black, Cable Diameter Min:14Mm, Ip/Nema Rating:- Rohs Compliant: Yes |Harting 19120005158 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 / $13.6700 | Buy Now |
DISTI #
1195-5325-ND
|
DigiKey | CABLE SEAL PLASTIC M25X1.5 14-17 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$7.7777 / $12.8700 | Buy Now |
DISTI #
617-19120005158
|
Mouser Electronics | Heavy Duty Power Connectors HOUSING CBL ENTRY BLK PLASTIC RoHS: Compliant | 47 |
|
$7.7700 / $11.8700 | Buy Now |
DISTI #
70104534
|
RS | Connector Power Heavy Duty HOUSING CBL ENTRY BLK PLASTIC | HARTING 19120005158 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 18 |
|
$8.9200 / $12.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.7200 | Buy Now |
DISTI #
HRT19120005158
|
Heilind Electronics | Americas - 6 in Stock |
|
$8.7813 / $11.8800 | Buy Now | |
DISTI #
19120005158
|
TTI | Heavy Duty Power Connectors HOUSING CBL ENTRY BLK PLASTIC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 70 In Stock |
|
$8.2800 / $11.5200 | Buy Now |
DISTI #
19120005158
|
TME | Half gland, Han-Compact®, M25, 10.5÷14mm Min Qty: 1 | 0 |
|
$9.4100 / $12.5500 | RFQ |
DISTI #
HRT19120005158
|
Interstate Connecting Components | 2 |
|
$8.7813 / $11.8800 | Buy Now | |
|
Powell Electronics | Heavy Duty Power Connectors HOUSING CBL ENTRY BLK PLASTIC Min Qty: 1 | 20 |
|
$6.8100 / $7.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19120005158
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19120005158
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |