-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 10mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2681
|
Newark | Terminals Flange Spade Insulkr Rimp Tape |Molex 19121-0054 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.3560 | Buy Now |
DISTI #
538-19121-0054
|
Mouser Electronics | Terminals FLANGE SPADE INSULKR RIMP TAPE C-217-08XT RoHS: Compliant | 890 |
|
$0.2240 / $0.5500 | Buy Now |
DISTI #
71453982
|
RS | InsulKrimp Flanged Spade Tongue Terminal for 10 12 AWG Wire, Stud Size 8 | Molex Incorporated 19121-0054 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.4490 / $0.5610 | Buy Now |
|
Onlinecomponents.com | Flanged Spade Tongue Terminal 10-12AWG 27mm 9.8mm Tin InsulKrimp™ T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.2397 / $0.3376 | Buy Now |
DISTI #
16851286
|
Verical | Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 27mm Electro Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.2580 / $0.3000 | Buy Now |
DISTI #
MOL19121-0054
|
Interstate Connecting Components | FLANGE SPADE INSULKRIMP TAPE -217-08XT | 12775 |
|
$0.2211 / $0.2716 | Buy Now |
|
Master Electronics | Flanged Spade Tongue Terminal 10-12AWG 27mm 9.8mm Tin InsulKrimp™ T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.2397 / $0.3376 | Buy Now |
DISTI #
10155219
|
TestEquity LLC | Molex 19121-0054 Terminals Flange Spade Insulkr Rimp Tape C-217-08Xt | 2000 |
|
$0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19121-0054
Molex
Buy Now
Datasheet
|
Compare Parts:
19121-0054
Molex
Fork Terminal, 10mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 10 AWG |