Part Details for 19122 009250 by Belden Inc
Overview of 19122 009250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19122 009250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B3814
|
Newark | Parallel Lamp Portable Cordage, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M, Jacket Color:White, Conductor Material:Copperrohs Compliant: Yes |Belden 19122 009250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 1 |
|
$532.5200 / $573.7300 | Buy Now |
DISTI #
BEL6160-250-ND
|
DigiKey | CABLE 2COND 18AWG WHITE Min Qty: 250 Lead time: 5 Weeks Container: Spool |
250 In Stock |
|
$1.7928 / $2.1002 | Buy Now |
DISTI #
566-19122-250-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C UNSHLD 250ft SPOOL WHITE RoHS: Compliant | 0 |
|
$499.4000 / $512.1500 | Order Now |
DISTI #
70003759
|
RS | Multiconductor Cable, 2C, 18AWG, 42x34, BC, PVC ins, White Zipcord, SPT-1 | Belden 19122 009250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$512.1500 | RFQ |