Part Details for 19137-0038 by Molex
Overview of 19137-0038 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19137-0038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8809
|
Newark | Terminal, Spade Tongue, #6, 12-10Awg, Product Range:Avikrimp 19137 Series, Wire Size (Awg):12Awg To 10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Molex 19137-0038 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$0.0690 | Buy Now |
DISTI #
0191370038
|
Avnet Americas | Spade Tongue Terminal 10-12AWG Electro-Tin - Bulk (Alt: 0191370038) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5129 / $0.6833 | Buy Now |
DISTI #
538-19137-0038
|
Mouser Electronics | Terminals BLOCK SPADE AVIKRIMP AVIKRIMP (C-5105-06) RoHS: Compliant | 0 |
|
$0.5270 / $1.1400 | Order Now |
|
Onlinecomponents.com | Spade Tongue Terminal 10-12AWG 30.58mm 8.13mm Electro-Tin RoHS: Compliant |
648 Partner Stock |
|
$0.3950 / $0.5800 | Buy Now |
DISTI #
0191370038
|
Avnet Americas | Spade Tongue Terminal 10-12AWG Electro-Tin - Bulk (Alt: 0191370038) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5129 / $0.6833 | Buy Now |
DISTI #
0191370038
|
Avnet Americas | Spade Tongue Terminal 10-12AWG Electro-Tin - Bulk (Alt: 0191370038) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5129 / $0.6833 | Buy Now |
DISTI #
3222308
|
element14 Asia-Pacific | TERMINAL, SPADE TONGUE, #6, 12-10AWG RoHS: Compliant Min Qty: 1 Container: Each | 107 |
|
$0.3615 / $0.7640 | Buy Now |
DISTI #
3222308
|
Farnell | TERMINAL, SPADE TONGUE, #6, 12-10AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 107 |
|
$0.2409 / $0.4391 | Buy Now |
|
Master Electronics | Spade Tongue Terminal 10-12AWG 30.58mm 8.13mm Electro-Tin RoHS: Compliant |
648 Partner Stock |
|
$0.3950 / $0.5800 | Buy Now |
DISTI #
10155265
|
TestEquity LLC | Molex 19137-0038 Terminals Block Spade Avikrimp Avikrimp (C-5105-06) | 648 |
|
$0.6300 | Buy Now |
Part Details for 19137-0038
19137-0038 CAD Models
19137-0038 Part Data Attributes
|
19137-0038
Molex
Buy Now
|
Compare Parts:
19137-0038
Molex
|
Samacsys Manufacturer | Molex |