Part Details for 19141-0056 by Molex
Overview of 19141-0056 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19141-0056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4759
|
Newark | Spade Krimptite (Bb-124-06) Spm Rohs Compliant: Yes |Molex 19141-0056 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 982 |
|
$0.0180 | Buy Now |
DISTI #
538-19141-0056
|
Mouser Electronics | Terminals FORK-TRM 16-14 #06 N-I SN RoHS: Compliant | 1293 |
|
$0.0560 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal 14-16AWG 14.3mm 7.7mm Tin Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.0494 / $0.0570 | Buy Now |
Part Details for 19141-0056
19141-0056 CAD Models
19141-0056 Part Data Attributes
|
19141-0056
Molex
Buy Now
Datasheet
|
Compare Parts:
19141-0056
Molex
Fork Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |