Part Details for 19144-0042 by Molex
Overview of 19144-0042 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 19144-0042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C9686
|
Newark | Spade Insulkrimp (C-241-10X) Rohs Compliant: Yes |Molex 19144-0042 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 304 |
|
$0.2660 / $0.4670 | Buy Now |
DISTI #
72C4410
|
Newark | Spade Insulkrimp (C-241-10X) |Molex 19144-0042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$0.2880 / $0.4490 | Buy Now |
DISTI #
01AH0470
|
Newark | Terminal, Fork Tongue, #10, 10Awg, Yel, Product Range:Insulkrimp 19144 Series, Wire Size (Awg):12Awg To 10Awg, Conductor Area Csa:6Mm2, Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Pvc (Polyvinylchloride), Rohs Compliant: Yes |Molex 19144-0042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 / $0.4590 | Buy Now |
DISTI #
538-19144-0042
|
Mouser Electronics | Terminals SPADE TONGUE TERM 12-10 AWG RoHS: Compliant | 2632 |
|
$0.1800 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal 10-12AWG 28mm 9.8mm Tin InsulKrimp™ Bag RoHS: Compliant |
1299 Partner Stock |
|
$0.1336 / $0.2040 | Buy Now |
DISTI #
19144-0042
|
TTI | Terminals SPADE TONGUE TERM 12-10 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 2177 In Stock |
|
$0.1650 / $0.2690 | Buy Now |
DISTI #
Molex 19144-0042
|
PEI Genesis | Fork Terminal, 5mm2 | 2200 |
|
Buy Now | |
DISTI #
3049766
|
element14 Asia-Pacific | TERMINAL, FORK TONGUE, #10, 10AWG, YEL RoHS: Compliant Min Qty: 1 Container: Each | 5648 |
|
$0.1766 / $0.3753 | Buy Now |
DISTI #
3049766
|
Farnell | TERMINAL, FORK TONGUE, #10, 10AWG, YEL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 5648 |
|
$0.2300 / $0.4964 | Buy Now |
|
Master Electronics | Spade Tongue Terminal 10-12AWG 28mm 9.8mm Tin InsulKrimp™ Bag RoHS: Compliant |
1299 Partner Stock |
|
$0.1336 / $0.2040 | Buy Now |
Part Details for 19144-0042
19144-0042 CAD Models
19144-0042 Part Data Attributes
|
19144-0042
Molex
Buy Now
Datasheet
|
Compare Parts:
19144-0042
Molex
Fork Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |