Part Details for 1914600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1914600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1914600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5510
|
Newark | Lmzfl 5/5/135 3.5Or |Weidmuller 1914600000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.4500 | Buy Now |
DISTI #
1914600000-ND
|
DigiKey | TERM BLOCK 5POS 45DEG 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8215 / $2.0900 | Buy Now |
DISTI #
1914600000
|
Avnet Americas | PC Board Terminal Block Female Header 5 Position 5mm 135 Degree Through Hole Orange Box (Alt: 1914600000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1914600000
|
Mouser Electronics | Fixed Terminal Blocks LMZFL 5/5/135 3.5OR | 0 |
|
$0.8210 / $2.1400 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 5 POS 5mm Solder Thru-Hole 15A Box RoHS: Compliant | 0 |
|
$0.8360 / $1.0840 | Buy Now |
DISTI #
1914600000
|
Avnet Americas | PC Board Terminal Block Female Header 5 Position 5mm 135 Degree Through Hole Orange Box (Alt: 1914600000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
1914600000
|
Avnet Americas | PC Board Terminal Block Female Header 5 Position 5mm 135 Degree Through Hole Orange Box (Alt: 1914600000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ |