-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1915657-ND
|
DigiKey | TERM BLOCK PCB Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3290 | Buy Now |
DISTI #
651-1915657
|
Mouser Electronics | Pluggable Terminal Blocks ZEC 1.0/ 2-LPV- 3.5 C1 RoHS: Compliant | 0 |
|
$4.0600 / $4.7200 | Order Now |
DISTI #
71560739
|
RS | PCB 3.5mm 16AWG 200V 8A 2 Position Combicon Control Series | Phoenix Contact 1915657 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0600 / $5.8000 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - number of positions: 2 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$3.9800 / $5.8100 | Buy Now |
DISTI #
000000000001074560
|
Sager | Pluggable Terminal Blocks ZEC 1.0/ 2-LPV- 3.5 C1 Min Qty: 50 | 0 |
|
$4.9200 / $5.5000 | Buy Now |
|
Dynamic Solutions GmbH | PCB connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - number of positions: 2 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$3.9800 / $5.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1915657
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1915657
Phoenix Contact
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |