Part Details for 19160-0043 by Molex
Overview of 19160-0043 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19160-0043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4895
|
Newark | 22-8 Awg Red Twist Lock (Tl-R)Spm Rohs Compliant: Yes |Molex 19160-0043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.1680 / $0.2710 | Buy Now |
DISTI #
25M7000
|
Newark | 22-8 Awg Red Twist Lock (Tl-R)Spm Rohs Compliant: Yes |Molex 19160-0043 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 | Buy Now |
DISTI #
538-19160-0043
|
Mouser Electronics | Terminals TWIST LOCK SPLICE 8-22 AWG RoHS: Compliant | 1604 |
|
$0.0740 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 8-22AWG 26.4mm 16.5mm Tin Bag RoHS: Compliant |
2405 Partner Stock |
|
$0.0632 / $0.0949 | Buy Now |
DISTI #
19160-0043
|
TTI | Terminals TWIST LOCK SPLICE 8-22 AWG Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1000 In Stock |
|
$0.0720 / $0.0910 | Buy Now |
DISTI #
3004075
|
element14 Asia-Pacific | 55H4895 RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$0.0852 / $0.2130 | Buy Now |
DISTI #
3004075
|
Farnell | 22-8 AWG RED TWIST LOCK (TL-R)SPM 55H4895 RoHS: Compliant Min Qty: 2000 Lead time: 4 Weeks, 1 Days Container: Each | 3 |
|
$0.1144 | Buy Now |
DISTI #
4233490
|
Farnell | RoHS: Compliant Min Qty: 926 Container: Each | 0 |
|
$0.1480 | Buy Now |
|
Master Electronics | Splice Terminal 8-22AWG 26.4mm 16.5mm Tin Bag RoHS: Compliant |
2405 Partner Stock |
|
$0.0632 / $0.0949 | Buy Now |
DISTI #
10155303
|
TestEquity LLC | Molex 19160-0043 Twist Lock Splice for 8-22 AWG Wire, Red | 2405 |
|
$0.1000 | Buy Now |
Part Details for 19160-0043
19160-0043 CAD Models
19160-0043 Part Data Attributes
|
19160-0043
Molex
Buy Now
Datasheet
|
Compare Parts:
19160-0043
Molex
5 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19160 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 19160-0043
This table gives cross-reference parts and alternative options found for 19160-0043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19160-0043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191600043 | Wire Terminal | Molex | 19160-0043 vs 191600043 |