Part Details for 19160-0070 by Molex
Overview of 19160-0070 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19160-0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4900
|
Newark | Terminal, Closed End Splice, Translucent, Product Range:19160 Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Insulator Colour:Natural, Insulator Material:Nylon 6.6 (Polyamide 6.6) Rohs Compliant: Yes |Molex 19160-0070 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2680 | Buy Now |
DISTI #
538-19160-0070
|
Mouser Electronics | Terminals CLOSED-END 14-22 AWG SEAMLESS RoHS: Compliant | 3543 |
|
$0.1420 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 14-22AWG 19.81mm 7.8mm Tin T/R RoHS: Compliant |
3512 In Stock |
|
$0.1100 / $0.1738 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 500 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 400 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
19160-0070
|
TTI | Terminals CLOSED-END 14-22 AWG SEAMLESS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1340 / $0.1510 | Buy Now |
DISTI #
MOL19160-0070
|
Interstate Connecting Components | CLOSED END CONNECTOR TAPED (N -2214T) | 18225 |
|
$0.1122 / $0.1671 | Buy Now |
|
Master Electronics | Splice Terminal 14-22AWG 19.81mm 7.8mm Tin T/R RoHS: Compliant |
3512 In Stock |
|
$0.1100 / $0.1738 | Buy Now |
DISTI #
10155307
|
TestEquity LLC | Molex 19160-0070 Closed-End Insulated Splice for 14-22 AWG Wire, Tape and Reel | 0 |
|
$0.1700 | Buy Now |
Part Details for 19160-0070
19160-0070 CAD Models
19160-0070 Part Data Attributes:
|
19160-0070
Molex
Buy Now
Datasheet
|
Compare Parts:
19160-0070
Molex
2 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19160 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |