Part Details for 19160-0083 by Molex
Overview of 19160-0083 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19160-0083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7006
|
Newark | Terminals Insulated Splices Closed End |Molex 19160-0083 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.2410 | Buy Now |
DISTI #
538-19160-0083
|
Mouser Electronics | Terminals INSULATED SPLICES closed end RoHS: Compliant | 989 |
|
$0.1890 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 10-16AWG 22.86mm 11.2mm Tin T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.1499 / $0.2142 | Buy Now |
DISTI #
19160-0083
|
TTI | Terminals INSULATED SPLICES closed end RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1510 / $0.1980 | Buy Now |
DISTI #
MOL19160-0083
|
Interstate Connecting Components | CLOSED END CONNECTOR TAPED (N -1610T) | 12425 |
|
$0.1563 / $0.1976 | Buy Now |
|
CHIPMALL.COM LIMITED | Closed-End Insulated Splice for 10-16 AWG Wire, Tape and Reel | 170 |
|
$0.1454 | Buy Now |
|
Master Electronics | Splice Terminal 10-16AWG 22.86mm 11.2mm Tin T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.1499 / $0.2142 | Buy Now |
DISTI #
10155309
|
TestEquity LLC | Molex 19160-0083 Closed-End Insulated Splice for 10-16 AWG Wire, Tape and Reel | 2000 |
|
$0.2300 | Buy Now |
Part Details for 19160-0083
19160-0083 CAD Models
19160-0083 Part Data Attributes
|
19160-0083
Molex
Buy Now
Datasheet
|
Compare Parts:
19160-0083
Molex
5 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Manufacturer Series | 19160 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |