Part Details for 19164-0030 by Molex
Overview of 19164-0030 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 19164-0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1478
|
Newark | Terminal, Fork Tongue, #10, Blu, 14Awg, Product Range:Perma-Seal 19164 Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Niac Rohs Compliant: Yes |Molex 19164-0030 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 1741 |
|
$0.6270 / $0.6380 | Buy Now |
DISTI #
538-19164-0030
|
Mouser Electronics | Terminals SPADE TNG STUD 10 14-16 AWG RoHS: Compliant | 885 |
|
$0.5120 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal 14-16AWG 36.07mm 10.16mm Tin Perma-Seal™ Bag RoHS: Compliant |
1741 Partner Stock |
|
$0.3080 / $0.4661 | Buy Now |
DISTI #
19164-0030
|
TTI | Terminals SPADE TNG STUD 10 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 428 In Stock |
|
$0.4600 / $0.8700 | Buy Now |
DISTI #
Molex 19164-0030
|
PEI Genesis | Wire Terminal, 2mm2 | 2191 |
|
Buy Now | |
DISTI #
2664987
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4361 / $0.7783 | Buy Now |
DISTI #
2664987
|
Farnell | RoHS: Compliant Min Qty: 79 Lead time: 6 Weeks, 3 Days Container: Each | 0 |
|
$0.7029 / $0.7906 | Buy Now |
|
Master Electronics | Spade Tongue Terminal 14-16AWG 36.07mm 10.16mm Tin Perma-Seal™ Bag RoHS: Compliant |
1741 Partner Stock |
|
$0.3080 / $0.4661 | Buy Now |
DISTI #
32820
|
Waytek, Inc. | 16-14GA Perma Seal Heat Shrink Spade Terminal Stud Size 10 Min Qty: 20 Package Multiple: 2000 Lead time: 29 Weeks, 1 Days | 804 |
|
$0.3091 / $0.4264 | Buy Now |
Part Details for 19164-0030
19164-0030 CAD Models
19164-0030 Part Data Attributes
|
19164-0030
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0030
Molex
Wire Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |