-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4944
|
Newark | Terminal, Male Bullet, 3.96Mm, 16-14Awg, Product Range:Perma-Seal 19164 Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Terminal Type:Male Bullet, Insulator Colour:Blue, Insulator Material:Niac Rohs Compliant: Yes |Molex 19164-0040 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6940 | Buy Now |
DISTI #
25M7016
|
Newark | Terminals Snap Plug Perma Seal Rohs Compliant: Yes |Molex 19164-0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7060 / $1.0800 | Buy Now |
DISTI #
538-19164-0040
|
Mouser Electronics | Terminals SNAP PLUG PERMA SEAL RoHS: Compliant | 2339 |
|
$0.4310 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG M 36.3mm Electro-Tin Perma-Seal™ Bag RoHS: Compliant |
2142 Partner Stock |
|
$0.3417 / $0.5202 | Buy Now |
DISTI #
19164-0040
|
TTI | Terminals SNAP PLUG PERMA SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 26994 In Stock |
|
$0.3850 / $0.4120 | Buy Now |
DISTI #
MOL19164-0040
|
Interstate Connecting Components | SNAP PLUG PERMA-SEAL (SB-289) | 29342400 On Order |
|
$0.3934 / $0.4974 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG M 36.3mm Electro-Tin Perma-Seal™ Bag RoHS: Compliant |
2142 Partner Stock |
|
$0.3417 / $0.5202 | Buy Now |
DISTI #
10155332
|
TestEquity LLC | Molex 19164-0040 Perma-Seal Male Snap Plug for 14-16 AWG Wire, Diameter 3.96mm | 0 |
|
$0.5500 | Buy Now |
DISTI #
31916
|
Waytek, Inc. | 16-14 GA .156 Male Bullet Blue Perma-Seal Niac Heat Shrink Min Qty: 20 Package Multiple: 500 Lead time: 21 Weeks, 5 Days | 16627 |
|
$0.4694 / $0.6476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19164-0040
Molex
Buy Now
|
Compare Parts:
19164-0040
Molex
|
Samacsys Manufacturer | Molex |